Surface mount shielded wirewound power inductor with 5.6µH inductance and 20% tolerance, rated for 11.5A DC/RMS current and 22A saturation current. Features a carbonyl powder core, 16.5mΩ DCR, and a Q factor of 20 at 100kHz. Operates from -40°C to 150°C and meets AEC-Q200 automotive standards. Packaged in tape and reel.
Bourns SRP1245A-5R6M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Current | 11.5A |
| DC Resistance (DCR) | 16.5mR |
| Depth | 12.8mm |
| Height | 4.8mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.5A |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 13MHz |
| Series | SRP1245A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1245A-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.