
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 21A saturation current, 11A DC current rating, and 18.5mΩ DC resistance. Operates within a -40°C to 150°C temperature range and is AEC-Q200 qualified. Core material includes ferrite and carbonyl powder, with a Q factor of 20 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRP1245A-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Current | 11A |
| DC Resistance (DCR) | 18.5mR |
| Depth | 12.8mm |
| Height | 4.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 11A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Self Resonant Frequency | 12MHz |
| Series | SRP1245A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1245A-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.