
Shielded, surface mount general purpose inductor with 8.2µH inductance and 20% tolerance. Features a carbonyl powder core, 9.5A DC current rating, and 18A saturation current. Operates from -40°C to 150°C, with a low DC resistance of 22.5mR. Dimensions are 14mm length, 12.8mm depth, and 4.8mm height. AEC-Q200 qualified and RoHS compliant.
Bourns SRP1245A-8R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Current | 9.5A |
| DC Resistance (DCR) | 22.5mR |
| Depth | 12.8mm |
| Height | 4.8mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 14mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 11MHz |
| Series | SRP1245A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1245A-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.