Bourns SRP1245A-R36M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Carbonyl Powder |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 42A |
| Maximum Saturation Current | 75A |
| Max DC Resistance | 0.00095Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Product Length | 14mm |
| Height | 5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRP1245A-R36M to view detailed technical specifications.
No datasheet is available for this part.