
Shielded, general-purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 9A DC current rating, and 16A saturation current. Surface mountable with SMD/SMT termination, operating temperature range of -55°C to 150°C. Dimensions are 13.9mm length, 13.5mm width, and 5.2mm height. RoHS compliant.
Bourns SRP1250-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Current | 9A |
| DC Resistance (DCR) | 25.5mR |
| Depth | 13.5mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 13.9mm |
| Material | Ferrite |
| Max DC Current | 9A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 16A |
| Series | SRP1250 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1250-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
