Surface mount power inductor featuring 1.2µH inductance with a 20% tolerance, designed for 100kHz operation. This shielded, wirewound component boasts a high current rating of 27A (RMS and Max DC) and a low DC resistance of 3.3mΩ. Constructed with a ferrite core, it operates within a temperature range of -55°C to 150°C and has a saturation current of 49A. The 1250 package measures 13.9mm in length, 13.5mm in width, and 5.9mm in height.
Bourns SRP1250-1R2M technical specifications.
| Package/Case | 1250 |
| Core Material | Ferrite |
| Current Rating | 27A |
| DC Resistance (DCR) | 3.3mR |
| Depth | 13.5mm |
| Height | 5.9mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 13.9mm |
| Material | Ferrite |
| Max DC Current | 27A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 27A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 49A |
| Series | SRP1250 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1250-1R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.