Surface mount shielded wirewound power inductor with 500nH inductance and 20% tolerance, designed for high current applications up to 36A RMS and 55A saturation. Features a low DC resistance of 1.5mR at a test frequency of 100kHz, operating across a wide temperature range of -55°C to 150°C. Constructed with a ferrite core and packaged in tape and reel for automated assembly.
Bourns SRP1250-R50M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 36A |
| DC Resistance (DCR) | 1.5mR |
| Depth | 13.5mm |
| Height | 5.2mm |
| Inductance | 500nH |
| Inductance Tolerance | 20% |
| Length | 13.9mm |
| Max DC Current | 36A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 36A |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Series | SRP1250 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1250-R50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
