
Surface mount fixed inductor with 560nH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, capable of handling 36A DC current and 55A saturation current. Offers a low DC resistance of 1.5mR at a test frequency of 100kHz. Operates across a wide temperature range from -55°C to 150°C. Packaged in a 1250 case size, measuring 13.9mm x 13.5mm x 5.9mm, supplied on tape and reel.
Bourns SRP1250-R56M technical specifications.
| Package/Case | 1250 |
| Core Material | Ferrite |
| DC Current | 36A |
| DC Resistance (DCR) | 1.5mR |
| Depth | 13.5mm |
| Height | 5.9mm |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Length | 13.9mm |
| Max DC Current | 36A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 36A |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Series | SRP1250 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1250-R56M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
