Bourns SRP1255-1R0M technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.2mm |
| Inductance | 1uH |
| Length | 12.9mm |
| Max DC Current | 25.7A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRP1255 |
| Termination | SMD/SMT |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1255-1R0M to view detailed technical specifications.
No datasheet is available for this part.