
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a carbonyl powder core, 27A DC current rating, and low 3mΩ DC resistance. Operates from -40°C to 150°C and is AEC-Q200 qualified for automotive applications. Saturation current reaches 45A, with a test frequency of 100kHz and a Q-factor of 20.
Bourns SRP1265A-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Current | 27A |
| DC Resistance (DCR) | 3mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 14mm |
| Max DC Current | 27A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 27A |
| RoHS Compliant | Yes |
| Saturation Current | 45A |
| Self Resonant Frequency | 30MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
