Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features an 8A current rating, 58mΩ DCR, and a Q factor of 20 at 100kHz. Core material includes ferrite and carbonyl powder, with a saturation current of 11A. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 150°C. Packaged in tape and reel.
Bourns SRP1265A-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| Current Rating | 8A |
| DC Current | 8A |
| DC Resistance (DCR) | 58mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 8A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 5MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.