
Shielded, surface mount general purpose inductor featuring a 3.3µH inductance with a 20% tolerance. This carbonyl powder-core component offers a high current rating of 18A (DC and RMS) and a saturation current of 30A. Designed for demanding applications, it operates within a temperature range of -40°C to 150°C and boasts a low DC resistance of 6.8mΩ. The inductor is AEC-Q200 qualified and RoHS compliant, packaged for automated assembly.
Bourns SRP1265A-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 18A |
| DC Current | 18A |
| DC Resistance (DCR) | 6.8mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.531inch |
| Max DC Current | 18A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 18A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 20MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
