
Surface mount shielded wirewound power inductor with 5.6µH inductance and 20% tolerance, rated for 12.5A DC current. Features a carbonyl powder core, 10mΩ DC resistance, and a saturation current of 23A. Operating temperature range is -40°C to 150°C, with AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Bourns SRP1265A-5R6M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Current | 12.5A |
| DC Resistance (DCR) | 10mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 14mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| Saturation Current | 23A |
| Self Resonant Frequency | 15MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
