
Shielded, general-purpose fixed inductor featuring a carbonyl powder core and surface mount termination. Offers 6.8µH inductance with a 20% tolerance, rated for 11.5A DC and RMS current, and 18A saturation current. Operates across a -40°C to 150°C temperature range with a low 11.5mΩ DC resistance. Designed for tape and reel packaging, this AEC-Q200 qualified component is RoHS compliant.
Bourns SRP1265A-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 11.5A |
| DC Current | 11.5A |
| DC Resistance (DCR) | 11.5mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.531inch |
| Max DC Current | 11.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.5A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 13MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
