
Surface mount shielded wirewound power inductor with 8.2µH inductance and 20% tolerance. Features a carbonyl powder core, 10.5A current rating, and 15.5mΩ DCR. Operates across a -40°C to 150°C temperature range and is AEC-Q200 qualified. Designed for automotive applications with a saturation current of 16A and a self-resonant frequency of 11MHz.
Bourns SRP1265A-8R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 10.5A |
| DC Resistance (DCR) | 15.5mR |
| Depth | 12.5mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 0.531inch |
| Max DC Current | 10.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.5A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 11MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
