
Surface mount shielded wirewound power inductor with 150nH inductance and 20% tolerance, designed for automotive applications. Features a carbonyl powder core, 55A maximum DC current rating, and low 0.6mΩ DC resistance. Operates across a wide temperature range of -40°C to 150°C, with a Q factor of 10 at 100kHz. This component is AEC-Q200 qualified and supplied on tape and reel.
Bourns SRP1265A-R15M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Resistance (DCR) | 0.6mR |
| Depth | 12.5mm |
| Height | 6.2mm |
| Inductance | 150nH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 55A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| Saturation Current | 118A |
| Self Resonant Frequency | 210MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-R15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
