Bourns SRP1270-1R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2mR |
| Height | 7mm |
| Inductance | 1.8uH |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 41A |
| Self Resonant Frequency | 31MHz |
| Series | SRP1270 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1270-1R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.