Bourns SRP1280-R21M technical specifications.
| Inductance | 210nH |
| Max DC Current | 45A |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRP1280 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1280-R21M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.