Bourns SRP1280-R32M technical specifications.
| Height | 8mm |
| Inductance | 320nH |
| Length | 13.46mm |
| Max DC Current | 40A |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRP1280 |
| Termination | SMD/SMT |
| Width | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1280-R32M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.