
Surface mount fixed inductor featuring 10µH nominal inductance with a 20% tolerance. This shielded, wirewound power inductor operates from -55°C to 150°C and offers a low DC resistance of 0.013Ω. Rated for a maximum current of 16.5A, it has a minimum quality factor of 20 at 0.1kHz. The dual-ended component measures 16.9mm in length and width, with a height of 6.7mm.
Bourns SRP1770TA-100M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16.9 |
| Tolerance | 20 |
| Package Width | 16.9 |
| Package Height | 6.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.013 |
| Rated Current-Max | 16.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP1770TA-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.