General purpose shielded power inductor with 47µH nominal inductance and 20% tolerance. Features a DC resistance of 0.055Ω and a maximum rated current of 8.7A. Operates across a wide temperature range from -55°C to 150°C. This dual-ended component has a package measuring 16.9mm x 16.9mm x 6.7mm.
Bourns SRP1770TA-470M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16.9 |
| Tolerance | 20 |
| Package Width | 16.9 |
| Package Height | 6.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 8.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP1770TA-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.