Surface mount fixed inductor featuring 240nH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a DC resistance of 21mΩ. It supports a maximum DC current of 6.5A and an RMS current of 4.1A, with a saturation current of 5.6A. Operating within a temperature range of -40°C to 125°C, it is packaged in an 0806 (2010 metric) case and supplied on tape and reel.
Bourns SRP2010-R24M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2010 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21mR |
| Depth | 1.6mm |
| Height | 1mm |
| Inductance | 240nH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.1A |
| RoHS Compliant | Yes |
| Saturation Current | 5.6A |
| Series | SRP2010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP2010-R24M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.