
Bourns SRP2313AA-1R0M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 23.5 |
| Tolerance | 20 |
| Package Width | 22 |
| Package Height | 12.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00095 |
| Rated Current-Max | 70 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP2313AA-1R0M to view detailed technical specifications.
No datasheet is available for this part.