The Bourns SRP2512-1R5M is a 2.5mm x 2mm x 1.2mm dual-ended general purpose inductor with a nominal inductance of 1.5uH and a DC resistance of 0.077 ohms. It is rated for a maximum current of 2.5A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is shielded and suitable for power inductor applications.
Bourns SRP2512-1R5M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.077 |
| Rated Current-Max | 2.5 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP2512-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.