The SRP3020C-4R7M is a surface mount general purpose inductor from Bourns. It has a nominal inductance of 4.7uH and a tolerance of 20%. The inductor is rated for a maximum current of 1.8A and has a DC resistance of 0.2R. It operates at a self resonance frequency of 200kHz and has a minimum quality factor of 10. The inductor is shielded and suitable for power inductor applications. It is available in a 3.5x3.2x1.8mm dual ended chip package and is specified for operation over the temperature range of -40 to 125C.
Bourns SRP3020C-4R7M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 200 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SRP3020C-4R7M to view detailed technical specifications.
No datasheet is available for this part.