The SRP3020C-R68M is a surface mount general purpose inductor from Bourns. It has a nominal inductance of 0.68uH and a maximum rated current of 5.5A. The inductor is shielded and designed for power applications. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is a single function device with dual ended terminals.
Bourns SRP3020C-R68M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.029 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 72 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SRP3020C-R68M to view detailed technical specifications.
No datasheet is available for this part.