
Shielded wirewound surface mount inductor with 220nH inductance and 20% tolerance. Features a 9A current rating, 10A saturation current, and 9.3mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Bourns SRP4012-R22M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 9.3mR |
| Depth | 4.2mm |
| Height | 1.2mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | SRP4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012-R22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.