Shielded wirewound surface mount inductor with 560nH inductance and 20% tolerance. Features a 5.5A maximum DC current rating and 8A saturation current. Operates across a -55°C to 125°C temperature range with a low 25mΩ DC resistance. Encased in a 4mm x 4.2mm x 1.2mm package, this component is supplied on tape and reel.
Bourns SRP4012-R56M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 25mR |
| Depth | 4.2mm |
| Height | 1.2mm |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | SRP4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012-R56M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.