
Shielded, surface-mount general-purpose inductor with 1µH inductance and 20% tolerance. Features a carbonyl powder core, 4A current rating, and 47mΩ DC resistance. Operates from -40°C to 150°C with a saturation current of 6A. Packaged in tape and reel, this component is AEC-Q200 qualified and RoHS compliant.
Bourns SRP4012TA-1R0M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 47mR |
| Depth | 4.06mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 4.45mm |
| Max DC Current | 4A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 80MHz |
| Series | SRP4012TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012TA-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.