
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a carbonyl powder core, 3A RMS current rating, and 4A saturation current. DC resistance is 56mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 150°C, with AEC-Q200 qualification.
Bourns SRP4012TA-1R5M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| Current Rating | 3A |
| DC Resistance (DCR) | 56mR |
| Depth | 4.06mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.175inch |
| Max DC Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 62MHz |
| Series | SRP4012TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012TA-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.