Surface mount shielded wirewound power inductor with 8.2µH inductance and 20% tolerance. Features a carbonyl powder core, 1.4A RMS current rating, and 1.6A saturation current. Operates from -40°C to 150°C with a DCR of 376mΩ at a test frequency of 100kHz. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Bourns SRP4012TA-8R2M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| DC Resistance (DCR) | 376mR |
| Depth | 4.06mm |
| Height | 1mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 4.45mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 25MHz |
| Series | SRP4012TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012TA-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.