
Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance, designed for automotive applications. Features a carbonyl powder core, 8.5A RMS current rating, and 20A saturation current. Operates across a -40°C to 150°C temperature range with a low 8mΩ DC resistance. Packaged in tape and reel for automated assembly.
Bourns SRP4012TA-R22M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| DC Current | 8.5A |
| DC Resistance (DCR) | 8mR |
| Depth | 4.06mm |
| Height | 1mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Length | 4.45mm |
| Max DC Current | 20A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 200MHz |
| Series | SRP4012TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012TA-R22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
