
Surface mount shielded wirewound power inductor with 600nH inductance and 20% tolerance. Features a carbonyl powder core, 5.3A current rating, and 26mΩ DC resistance. Operates over a -40°C to 150°C temperature range and is AEC-Q200 qualified. Ideal for automotive applications with a saturation current of 6A and self-resonant frequency of 117MHz.
Bourns SRP4012TA-R60M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| Current Rating | 5.3A |
| DC Resistance (DCR) | 26mR |
| Depth | 4.06mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 600nH |
| Inductance Tolerance | 20% |
| Length | 0.175inch |
| Max DC Current | 5.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 117MHz |
| Series | SRP4012TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012TA-R60M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
