The SRP4018FA-1R2M is a 2-terminal general purpose inductor from Bourns with a nominal inductance of 1.2uH. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is shielded and has a dual-ended terminal placement. It is designed for power inductor applications and has a DC resistance of 0.0134 ohms. The inductor is rated for a maximum current of 9.5A and has a self-resonance frequency of 53 MHz.
Bourns SRP4018FA-1R2M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0134 |
| Rated Current-Max | 9.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 53 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP4018FA-1R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.