The SRP4018FA-R68M is a surface mount power inductor from Bourns with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum rated current of 12A and a self-resonance frequency of 73MHz. The inductor is shielded and designed for general-purpose applications. It has a DC resistance of 0.0082 ohms and a quality factor of at least 15. The inductor is rated for operation between -55°C and 155°C.
Bourns SRP4018FA-R68M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0082 |
| Rated Current-Max | 12 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 73 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SRP4018FA-R68M to view detailed technical specifications.
No datasheet is available for this part.