
Surface mount shielded wirewound inductor with 1.2µH inductance and 20% tolerance. Features a ferrite core, 5A DC current rating, and 22mΩ DC resistance. Operates from -55°C to 125°C and is supplied in tape and reel packaging. Dimensions are 4mm length, 4.2mm depth, 4mm width, and 2mm height.
Bourns SRP4020-1R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 22mR |
| Depth | 4.2mm |
| Height | 2mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Series | SRP4020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020-1R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
