Bourns SRP4020-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 120mA |
| DC Resistance (DCR) | 48mR |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 2MHz |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
