Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 4mm x 4mm x 2mm footprint, 11.5A maximum DC current, and 7mR DC resistance. Operates from -55°C to 125°C with a ferrite core, suitable for 100kHz test frequency. Packaged in tape and reel.
Bourns SRP4020-R22M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Depth | 4.2mm |
| Height | 2mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.5A |
| RoHS Compliant | Yes |
| Saturation Current | 11.5A |
| Series | SRP4020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020-R22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.