
Shielded, surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a carbonyl powder core, 1.8A current rating, and 2.3A saturation current. Operates across a -40°C to 150°C temperature range with a low DC resistance of 243mΩ. AEC-Q200 qualified and RoHS compliant, this component is designed for demanding applications.
Bourns SRP4020TA-100M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 243mR |
| Depth | 4.06mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.175inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 19MHz |
| Series | SRP4020TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020TA-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
