
Surface mount general purpose inductor featuring 3.3µH inductance with a 20% tolerance. This shielded, carbonyl powder-core component offers a maximum DC current rating of 3.5A and a saturation current of 4A. Operating across a temperature range of -40°C to 150°C, it boasts a low DC resistance of 76mΩ and a Q factor of 10 at 100kHz. The 4.06mm x 4.06mm x 1.8mm SMD package is AEC-Q200 qualified and RoHS compliant.
Bourns SRP4020TA-3R3M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| DC Resistance (DCR) | 76mR |
| Depth | 4.06mm |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 4.45mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 40MHz |
| Series | SRP4020TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020TA-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
