
Surface mount shielded wirewound power inductor with 100nH inductance and 30% tolerance. Features a carbonyl powder core, 12A RMS current rating, and 35A saturation current. DC resistance is 4mR at a test frequency of 100kHz, with a Q factor of 5. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 150°C. Packaged in tape and reel.
Bourns SRP4020TA-R10Y technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| Current Rating | 12A |
| DC Resistance (DCR) | 4mR |
| Depth | 4.06mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 100nH |
| Inductance Tolerance | 30% |
| Length | 0.175inch |
| Max DC Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 300MHz |
| Series | SRP4020TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020TA-R10Y to view detailed technical specifications.
No datasheet is available for this part.