Surface mount shielded wirewound power inductor with 220nH inductance and 30% tolerance. Features a carbonyl powder core, 11A RMS current rating, and 24A saturation current. DC resistance is 7.3mR at a test frequency of 100kHz, with a Q factor of 10. Operating temperature range is -40°C to 150°C, and it is AEC-Q200 qualified.
Bourns SRP4020TA-R22Y technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| DC Current | 11A |
| DC Resistance (DCR) | 7.3mR |
| Depth | 4.06mm |
| Height | 1.8mm |
| Inductance | 220nH |
| Inductance Tolerance | 30% |
| Length | 4.45mm |
| Max DC Current | 24A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Self Resonant Frequency | 270MHz |
| Series | SRP4020TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020TA-R22Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.