The SRP4030FA-R90M is a general purpose inductor with a nominal inductance of 0.9uH and a maximum rated current of 11.2A. It operates within a temperature range of -55 to 155 degrees Celsius. The inductor is shielded and has a minimum quality factor of 10 at its nominal inductance. It is available in a 1616 package with a dual-ended terminal placement.
Bourns SRP4030FA-R90M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0101 |
| Rated Current-Max | 11.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 60 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP4030FA-R90M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.