The SRP5020C-1R5M is a surface mount fixed inductor with a nominal inductance of 1.5uH and a maximum rated current of 7A. It has a shielded design and a quality factor of at least 20 at the nominal inductance. The inductor is suitable for power applications and has a self-resonance frequency of 42. It is available in a 2220 package type with dimensions of 5.7mm in length, 5.2mm in width, and 1.8mm in height. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Bourns SRP5020C-1R5M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0287 |
| Rated Current-Max | 7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 42 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SRP5020C-1R5M to view detailed technical specifications.
No datasheet is available for this part.