Surface mount fixed inductor with 3.3µH inductance and 20% tolerance. Features a shielded, wirewound construction with a metal alloy powder core, rated for 8.1A maximum current and a DC resistance of 0.0231Ω. Operating temperature range is -55°C to 155°C. This general purpose power inductor is suitable for automotive applications.
Bourns SRP5030CA-3R3M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 2.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0231 |
| Rated Current-Max | 8.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP5030CA-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.