General purpose power inductor with 4.7 µH nominal inductance and 20% tolerance. Features a shielded construction for reduced electromagnetic interference. Operates across a wide temperature range from -55°C to 155°C. Rated for a maximum current of 5.9A and exhibits a DC resistance of 0.0363 Ω. This dual-ended component has a package size of 5.5mm x 5.3mm x 2.9mm.
Bourns SRP5030CA-4R7M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 2.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0363 |
| Rated Current-Max | 5.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 21 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP5030CA-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.