
Surface mount shielded molded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a 6A current rating, 25mΩ DC resistance, and 10A saturation current. Operates within a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Bourns SRP5030T-1R5M technical specifications.
| Package/Case | 2320 |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 25mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ferrite |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 10A |
| Self Resonant Frequency | 100kHz |
| Series | SRP5030T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP5030T-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.