
Surface mount shielded molded wirewound inductor with 3.3µH inductance and 20% tolerance. Features a 5A current rating, 38mΩ DC resistance, and a powdered iron core. Operates from -40°C to 125°C and is RoHS compliant. Dimensions are 5.7mm length, 5.2mm width, and 2.8mm height.
Bourns SRP5030T-3R3M technical specifications.
| Package/Case | 2320 |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 38mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 5.7mm |
| Material | Ferrite |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 8A |
| Self Resonant Frequency | 100kHz |
| Series | SRP5030T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP5030T-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
