
Surface mount general purpose inductor featuring 4.7µH inductance with a 20% tolerance. This shielded, ferrite core component offers a 4.6A current rating and 6A saturation current. Designed for surface mounting, it operates within a -40°C to 125°C temperature range and has a DC resistance of 53mΩ. The component is provided on tape and reel packaging.
Bourns SRP5030T-4R7M technical specifications.
| Package/Case | 2320 |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 53mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ferrite |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 6A |
| Self Resonant Frequency | 100kHz |
| Series | SRP5030T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP5030T-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
