Surface mount general purpose inductor with 5.6µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a maximum DC current rating of 4.25A. DC resistance is 63mΩ. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRP5030T-5R6M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 4.25A |
| DC Resistance (DCR) | 63mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ferrite |
| Max DC Current | 4.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.25A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 100kHz |
| Series | SRP5030T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP5030T-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.